Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-143
Order Code1370394
Product RangeEuropacPRO
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €272.560 |
Price for:Each
Minimum: 1
Multiple: 1
€272.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-143
Order Code1370394
Product RangeEuropacPRO
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric295mm
External Height - Metric133mm
External Width - Metric427mm
External Depth - Imperial11.61"
External Height - Imperial5.24"
External Width - Imperial16.81"
Product RangeEuropacPRO
Product Overview
The 24563-143 is an Europac PRO Light Unshielded Kit for backplane mounting with subrack in lightweight version and rear horizontal rail with insulation strip for backplane mounting and 3U rack height.
Applications
Industrial
Contents
2-piece 19" Support bracket for stainless steel EMC gasket, 2-piece Side panels (type F), 2-piece Front and Rear horizontal rails (L-KD), 2-piece Rear horizontal rails (L-ST) for backplane mounting with insulation strip, 6-piece Pre-fitted threaded inserts, 2-piece insulation strip, fixed, Assembly kit, User manual.
Technical Specifications
Rack U Height
3U
External Depth - Metric
295mm
External Width - Metric
427mm
External Height - Imperial
5.24"
Product Range
EuropacPRO
Rack HP Width
84
External Height - Metric
133mm
External Depth - Imperial
11.61"
External Width - Imperial
16.81"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.66