Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.080 |
5+ | €69.740 |
10+ | €68.350 |
Price for:Each
Minimum: 1
Multiple: 1
€76.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-191
Order Code1455794
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric-
External Height - Metric-
External Width - Metric-
External Depth - Imperial6.889"
External Height - Imperial-
External Width - Imperial-
Product Range-
Product Overview
The 24563-191 is an unshielded flexible Subrack Kit with Subrack with side panel type-F (flexible), 19-inch bracket is depth-adjustable. Suitable for use with connector mounting, 3U rack height version and 84HP rack width.
- Rear horizontal rail for backplane mounting
- 11kg Installed load
Applications
Maintenance & Repair
Technical Specifications
Rack U Height
3U
External Depth - Metric
-
External Width - Metric
-
External Height - Imperial
-
Product Range
-
Rack HP Width
84
External Height - Metric
-
External Depth - Imperial
6.889"
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.135