Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €77.110 |
5+ | €70.690 |
10+ | €69.280 |
Price for:Each
Minimum: 1
Multiple: 1
€77.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-192
Order Code1455796
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric-
External Height - Metric-
External Width - Metric-
External Depth - Imperial9.251"
External Height - Imperial-
External Width - Imperial-
Product Range-
Product Overview
The 24563-192 is an Europac PRO Light Unshielded Kit for fitting of male connector with subrack lightweight version and rear horizontal rails for connector mounting and 3U rack height.
Applications
Industrial
Contents
2-19" Support bracket for stainless steel EMC gasket, 2-Side panel type F, 2-Front horizontal rail (L-KD), 2-Rear horizontal rail (L-MZ) for connector mounting, 2-Threaded insert to front (pre-fitted), Assembly kit, User manual.
Technical Specifications
Rack U Height
3U
External Depth - Metric
-
External Width - Metric
-
External Height - Imperial
-
Product Range
-
Rack HP Width
84
External Height - Metric
-
External Depth - Imperial
9.251"
External Width - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22