Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €132.650 |
5+ | €121.590 |
10+ | €119.160 |
Price for:Each
Minimum: 1
Multiple: 1
€132.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-432
Order Code1455791
Technical Datasheet
Rack U Height6U
Rack HP Width84
External Depth - Metric235mm
External Height - Metric267mm
External Width - Metric427mm
External Depth - Imperial9.25"
External Height - Imperial10.51"
External Width - Imperial16.81"
Product Range-
Product Overview
The 24563-432 is an EuropacPRO kit unshielded Subrack with side panel and front 19-inch bracket. This flexible design Subrack with rear horizontal rail is used for backplane mounting with insulation strip. The approximate EMC of 40dB at 1GHz, 30dB at 2GHz, assuming that the front is covered with shielded front panels.
- IP20 Protection rating
- Supplied as space-saving flat-pack
- Horizontal rail type light
- Aluminium construction
Applications
Industrial
Technical Specifications
Rack U Height
6U
External Depth - Metric
235mm
External Width - Metric
427mm
External Height - Imperial
10.51"
Product Range
-
Rack HP Width
84
External Height - Metric
267mm
External Depth - Imperial
9.25"
External Width - Imperial
16.81"
Technical Docs (2)
Alternatives for 24563-432
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.94