Print Page
Image is for illustrative purposes only. Please refer to product description.

115 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.870 |
| 5+ | €53.970 |
| 10+ | €52.890 |
Price for:Each
Minimum: 1
Multiple: 1
€58.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30219-107
Order Code1371345
Technical Datasheet
Panel TypeFront Panel
Rack U Height4U
Panel MaterialAluminium
Body ColourUnfinished
For Use With19" Wall Mounting Cabinets
External Height - Metric177.8mm
External Width - Metric426.72mm
External Height - Imperial7"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 30219-107 is a 19-inch 4U Front Panel made of aluminium. With anodised cut edges plain and 4 mounting holes.
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
19" Wall Mounting Cabinets
External Width - Metric
426.72mm
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
4U
Body Colour
Unfinished
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67
