Print Page
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.450 |
5+ | €19.150 |
10+ | €17.840 |
20+ | €16.540 |
50+ | €15.230 |
Price for:Each
Minimum: 1
Multiple: 1
€20.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.2520
Order Code1221099
Product RangeFUP
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current30A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeFUP
Voltage Rating VAC500V
Voltage Rating VDC600V
SVHCLead (21-Jan-2025)
Product Overview
The 0031.2520 is a 30A/500VAC enclosed Bayonet Fuse Holder with thermoset socket, slotted knob and tin-plated copper alloy solder through hole terminals. This FUP-series PCB mount holder features shock-safe category PC2. Used for equipment with three-phase supply (400VAC) and applications with rated current up to 16A (VDE).
- Black socket
- Horizontal style
- High current capacity
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
- UL94V-0 Flammability rating
Applications
Safety, Industrial
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
Lead (21-Jan-2025)
Fuse Current
30A
Holder Terminals
Through Hole
Product Range
FUP
Voltage Rating VDC
600V
Alternatives for 0031.2520
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029