Print Page
35.738 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.050 |
| 5+ | €1.020 |
| 10+ | €0.987 |
| 20+ | €0.911 |
| 40+ | €0.835 |
| 100+ | €0.759 |
Price for:Each
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.8201
Order Code1162740
Product RangeOGN
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeOGN
Voltage Rating VAC500V
Voltage Rating VDC500V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0031.8201 is a 10A PCB Cartridge Fuse Holder with thermoplastic cover and tin-plated copper alloy terminals. It is suitable for appliances with protection class-I or II according to IEC 61140 protection class. It features solder THT terminals and wave soldering profile soldering methods.
- UL94V-0 Flammability rating
- <lt/>10mΩ at 20mV Contact resistance
- IP20 Protection rating
Applications
Industrial, Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
10A
Holder Terminals
Through Hole
Product Range
OGN
Voltage Rating VDC
500V
Alternatives for 0031.8201
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002