Print Page
1.059 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.600 |
5+ | €7.820 |
10+ | €7.440 |
20+ | €6.950 |
50+ | €6.460 |
Price for:Each
Minimum: 1
Multiple: 1
€8.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 0033.4504 is a 2-stage panel-mount Voltage Selector Switch with series-parallel connections and solder terminals. The SWA series voltage selector switch features panel-mount from front side mounting, screw-on mounting fastening and UL94V-0 black thermoplastic socket.
- 300 operating cycles Lifetime
- <gt/>10000MΩ at 500VDC Insulation resistance
- <lt/>10mΩ at 20mV Contact resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
Solder
SVHC
No SVHC (21-Jan-2025)
Contact Voltage AC Nom
250V
Contact Current Max
6.3A
Product Range
SWA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00364