Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0034.6019
Order Code1388153
Product RangeMSF 250 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6019
Order Code1388153
Product RangeMSF 250 Series
Technical Datasheet
Fuse Current3.15A
Voltage Rating VAC250VAC
Product RangeMSF 250 Series
Voltage Rating VDC250VDC
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC0
Breaking Capacity Current DC0
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fuse Current
3.15A
Product Range
MSF 250 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
0
SVHC
No SVHC (14-Jun-2023)
Voltage Rating VAC
250VAC
Voltage Rating VDC
250VDC
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000442
Product traceability