Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHURTER
Manufacturer Part No0859.0076
Order Code2080431
Technical Datasheet
Accessory TypeInsulation Boot
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0859.0076 is a rear-side Assorted Insulation Cover is suitable for use with DD12, EC11, KE, KM, KMF. The terminals of the Schurter appliance couplers can be protected against unintentional contact by the use of an insulation cover on the rear side. It is made of black UL94V-0 PVC and can be easily mounted from the rear to the corresponding appliance couplers.
- 1 Function
- Black PVC
Applications
Industrial
Technical Specifications
Accessory Type
Insulation Boot
Product Range
-
For Use With
DD12, EC11, KE, KM, KMF Series Power Entry Modules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019