Print Page
Image is for illustrative purposes only. Please refer to product description.
2.208 In Stock
800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.070 |
5+ | €9.380 |
10+ | €8.680 |
20+ | €8.360 |
50+ | €8.040 |
Price for:Each
Minimum: 1
Multiple: 1
€10.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1104.7093
Order Code150242
Technical Datasheet
Product Range-
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Contact Current Max80mA
Contact Voltage DC Nom24V
Actuating Force305gf
Contact Rating125mA at 48VDC
Operating Force3N
Switch Dimensions (L x W)18mm Dia
IP RatingIP65
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241.1104.7093 from Schurter is a MCS 18 momentary action pushbutton switches. It is an unique round shaped mechanical switch with tactile feedback and has an extremely high mechanical life time of 5 million switching.
- Silver plated contacts
- Maximum switching voltage is 48VDC
- Maximum switching current is 125mA
- Actuating force is 3N
- Ambient temperature range from -25°C to 60°C
- IP65 degree of protection
- Black colour bezel
- Red colour of face foil without legend
- Small mounting depth
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
-
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
125mA at 48VDC
Switch Dimensions (L x W)
18mm Dia
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Panel Mount
Contact Current Max
80mA
Actuating Force
305gf
Operating Force
3N
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1241.1104.7093
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002