Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2858
Order Code9793801
Product RangeMCS
Technical Datasheet
Product RangeMCS
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max125mA
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Operating Force3.7N
Contact Current DC Max125mA
Contact Voltage VDC48V
Contact Voltage DC Max48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1241.2858
1 Product Found
Product Overview
The 1241.2858 is a point illumination Metal Line Switch with soldering aid terminals, silver-plated contacts, die-cast zinc housing and stainless steel actuator.
- PA Socket
- Red/green LED
- 1.2W Rated switching capacity
- <gt/>100MΩ Insulation resistance
- -20 to +60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MCS
Contact Configuration
SPST-NO
Contact Current Max
125mA
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Current DC Max
125mA
Contact Voltage DC Max
48V
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
SVHC
No SVHC (23-Jan-2024)
Panel Cutout Diameter
19mm
Switch Operation
Off-(On)
Pushbutton Actuator Style
Flush
Contact Current AC Max
-
Operating Force
3.7N
Contact Voltage VDC
48V
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011