Print Page
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.330 |
5+ | €91.520 |
10+ | €82.710 |
Price for:Each
Minimum: 1
Multiple: 1
€100.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6403
Order Code1207137
Product RangeMCS
Technical Datasheet
Product RangeMCS
Panel Cutout Diameter30.3mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max80mA
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max125mA
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241.6403 is a ring illuminated Metal Line Switch with flexible wire terminals, silver-plated contacts and a zinc die-cast actuator. It is made of die-cast zinc with nickel plating. This momentary switch is suitable for use in harsh environments.
- Red/green LED
- 1.2W Rated switching capacity
- <gt/>100MΩ Insulation resistance
- -20 to +60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MCS
Contact Configuration
SPST-NO
Contact Current Max
80mA
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
30.3mm
Switch Operation
Off-(On)
Pushbutton Actuator Style
Flush
Contact Current AC Max
-
Contact Current DC Max
125mA
IP Rating
IP65
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064