Print Page
63 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.900 |
5+ | €31.700 |
10+ | €31.500 |
20+ | €30.870 |
Price for:Each
Minimum: 1
Multiple: 1
€31.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6833.1124000
Order Code2082885
Product RangeMSM LA
Technical Datasheet
Product RangeMSM LA
Panel Cutout Diameter22.1mm
Contact ConfigurationDPST
Switch OperationOn-Off
Contact Current Max12A
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Voltage AC Max250V
Contact Current AC Max12A
Contact Voltage VAC250V
Operating Force10N
Contact Current DC Max12A
Contact Voltage VDC30V
Contact Voltage DC Max30V
IP RatingIP64
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourBlue
Panel Cutout (H x W)-
Product Overview
The 1241.6833.1124000 is a double-pole single-throw Vandal Resistant Switch with On-Off operation and MSM 22 LA PI blue configuration code. Assembly by mounting with nut and subsequent clipping of the switching element, high-quality stainless steel housing and actuator.
- Equipped with flat-pin plugs to permit fast connection
- Optional with point or ring illumination
- For use in harsh environments
Applications
Industrial
Technical Specifications
Product Range
MSM LA
Contact Configuration
DPST
Contact Current Max
12A
Actuator / Cap Colour
Natural
Contact Current AC Max
12A
Operating Force
10N
Contact Voltage VDC
30V
IP Rating
IP64
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.1mm
Switch Operation
On-Off
Pushbutton Actuator Style
Round
Contact Voltage AC Max
250V
Contact Voltage VAC
250V
Contact Current DC Max
12A
Contact Voltage DC Max
30V
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0349