Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6921.1120000
Order Code1637583
Product RangeMSM DP
Technical Datasheet
Product RangeMSM DP
Panel Cutout Diameter19.1mm
Contact ConfigurationDPDT
Switch OperationMomentary
Contact Current Max5A
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Voltage AC Max250V
Contact Current AC Max5A
Operating Force5N
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage DC Max30V
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The MSM DP 19 series Momentary Action Switch equipped with flat-pin plugs to permit fast connection. It is a double pole switch is available in standard, lettered, with point illumination or ring illumination version. The switch features high-quality stainless steel housing and actuating for use in harsh environments.
- Variety of design options regarding size, colour, illumination, connection or lettering
- Switching voltage from 30VDC to 250VAC, switching current from 0.1 to 10A
- Optional point or ring illumination
- Double pole version with two switching contact sets, can be wired as NO, NC or as change-over
- IP67 IP-Protection from front side to contact area
- Micro-Switch is available in versions IP40 or IP67, moving actuator is rated IP40 to front side
Applications
Industrial, Safety
Technical Specifications
Product Range
MSM DP
Contact Configuration
DPDT
Contact Current Max
5A
Actuator / Cap Colour
Natural
Contact Current AC Max
5A
Contact Voltage VAC
125V
Contact Voltage DC Max
30V
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.1mm
Switch Operation
Momentary
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
250V
Operating Force
5N
Contact Current DC Max
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028