Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.850 |
10+ | €1.490 |
100+ | €1.320 |
250+ | €1.290 |
500+ | €1.270 |
1000+ | €1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 3-100-406 from Schurter is a 6600-5 series IEC appliance outlet F with PCB mounting terminal. It is approved by UL file number E103791, ENEC file number 40044597 and approval reference type 6600-5. The insulation cover suitable for appliances with protection class I accordance to IEC 61140.
- Panel mount, snap-in version from front side
- 10A/250VAC, 50Hz IEC rating
- Dielectric strength is <gt/> 1.5KVAC between L-N
- Operation temperature from -25°C to 70°C
- IP-protection from front side IP 20 accordance to IEC 60529
- 1.7mm snap-in panel thickness
- Thermoplastic, black, UL 94V-0 housing
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Contact Termination Type
Through Hole
Product Range
6600-5
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012