Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-101-412
Order Code2802367
Product RangeCPS Series
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.210 |
| 5+ | €42.720 |
| 10+ | €41.230 |
| 20+ | €40.970 |
Price for:Each
Minimum: 1
Multiple: 1
€44.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-101-412
Order Code2802367
Product RangeCPS Series
Technical Datasheet
Product RangeCPS Series
Panel Cutout Diameter16.1mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Contact Current Max100mA
Contact Voltage AC Max42V
Actuator / Cap ColourNatural
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC60V
Contact Voltage DC Max60V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourRed, Green, Blue
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protection against unintended switching
- Multi-colour illumination
- Floating switch connections
- Variable supply voltage
- Constant LED intensity
- Inputs protected against overvoltage
- Galvanic separated outputs
Technical Specifications
Product Range
CPS Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
42V
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Contact Voltage DC Max
60V
Switch Mounting
Panel Mount
Illumination Colour
Red, Green, Blue
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
16.1mm
Switch Operation
Momentary
Contact Current Max
100mA
Actuator / Cap Colour
Natural
Contact Voltage VAC
42V
Contact Voltage VDC
60V
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018