Print Page
3.216 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.860 |
10+ | €3.820 |
25+ | €3.450 |
50+ | €3.070 |
100+ | €2.840 |
Price for:Each
Minimum: 1
Multiple: 1
€4.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3101.0040
Order Code1222690
Product RangeFPG4
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeFPG4
Voltage Rating VAC400V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3101.0040 is a 16A/400VAC enclosed Bayonet Fuse Holder with thermoplastic socket, slot knob, tin-plated copper alloy straight solder through hole terminal and screwdriver release. This FPG4-series PCB mount holder features shock safe category PC2.
- Black socket
- Compact design
- Bayonet cap carriers
- Vertical style
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
- UL94V-0 Flammability rating
Applications
Safety, Industrial, Medical
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
400V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
16A
Holder Terminals
Through Hole
Product Range
FPG4
Voltage Rating VDC
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005