Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0268.23
Order Code2431702RL
Product RangeUMT-H
Technical Datasheet
Fuse Current250mA
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC250VDC
Fuse Case Style15.4mm x 5.4mm
Product RangeUMT-H
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
250VAC
Fuse Case Style
15.4mm x 5.4mm
Breaking Capacity Current AC
1.5kA
SVHC
No SVHC (17-Dec-2015)
Blow Characteristic
Slow Blow
Voltage Rating VDC
250VDC
Product Range
UMT-H
Breaking Capacity Current DC
1.5kA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001