Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No3405.0171.24
Order Code2362032
Product RangeUMF 250
Technical Datasheet
Fuse Current3.15A
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style4012
Product RangeUMF 250
Breaking Capacity Current AC200A
Breaking Capacity Current DC200A
SVHCLead (15-Jan-2019)
Technical Specifications
Fuse Current
3.15A
Voltage Rating VAC
250VAC
Fuse Case Style
4012
Breaking Capacity Current AC
200A
SVHC
Lead (15-Jan-2019)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
UMF 250
Breaking Capacity Current DC
200A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023