Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No3410.0031.01
Order Code2192199
Product RangeMGA
Technical Datasheet
Fuse Current1A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case StyleSMD
Product RangeMGA
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125VAC
Fuse Case Style
SMD
Breaking Capacity Current AC
50A
SVHC
No SVHC (14-Jun-2023)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
MGA
Breaking Capacity Current DC
300A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003