Print Page
Image is for illustrative purposes only. Please refer to product description.
179 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €6.590 | 
| 10+ | €4.430 | 
| 100+ | €3.980 | 
| 250+ | €3.550 | 
| 500+ | €3.480 | 
| 1000+ | €3.410 | 
Price for:Each
Minimum: 1
Multiple: 1
€6.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4300.0301
Order Code1654830
Technical Datasheet
IEC Connector TypeIEC C14 Inlet, IEC 2-2/F Outlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeSolder
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4300.0301 is a front-side snap-in mount GST Distribution Unit with IEC C14 inlet and F outlet. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- IP30 Protection rating
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Inlet, IEC 2-2/F Outlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Contact Termination Type
Solder
Product Range
-
Alternatives for 4300.0301
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216