Print Page
Image is for illustrative purposes only. Please refer to product description.
4.285 In Stock
3.300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.620 |
10+ | €5.970 |
100+ | €5.670 |
250+ | €5.240 |
500+ | €5.050 |
1000+ | €4.810 |
Price for:Each
Minimum: 1
Multiple: 1
€7.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4782.0000
Order Code1125810
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Product Overview
The 4782.0000 from Schurter is a black colour rewireable straight IEC C13 cord connector.
- Maximum cable diameter of 8.5mm
- Screw termination
- UL E96454, VDE 40031778, CCC 2013010204660946 and CSA 56242 approved
- 10A/250VAC at 50Hz IEC and 15A/250VAC at 60Hz UL/CSA ratings
- Operating temperature range from -25°C to 70°C
- Suitable for appliances with protection class I according to IEC 61140 standard
- UL94 V-0 rated black colour thermoplastic housing
- Maximum wire size is 3 x 1mm² (3 x 18AWG)
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
IEC Connector Type
IEC C13 Socket
Alternatives for 4782.0000
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03