Print Page
13.430 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.830 |
10+ | €5.480 |
100+ | €5.100 |
250+ | €4.860 |
500+ | €4.710 |
1000+ | €4.600 |
Price for:Each
Minimum: 1
Multiple: 1
€6.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4782.0100
Order Code1462701
Product Range4782
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range4782
Product Overview
The 4782.0100 is a straight screw-on mounting Rewireable Connector with cable terminals.
- Maximum cable diameter of 10mm
- Screw termination
- UL E96454, VDE 40031778, CCC 2013010204660946 and CSA 56242 approved
- 10A/250VAC at 50Hz IEC and 15A/250VAC at 60Hz UL/CSA ratings
- Operating temperature range from -25°C to 70°C
- Suitable for appliances with protection class I according to IEC 61140 standard
- UL94 V-0 rated black colour thermoplastic housing
- Maximum wire size is 3 x 2.1mm² (3 x 14AWG)
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
IEC Connector Type
IEC C13 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Current Rating
10A
Contact Termination Type
Screw
Product Range
4782
Alternatives for 4782.0100
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483