Print Page
204 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.400 |
10+ | €2.380 |
100+ | €2.200 |
250+ | €2.060 |
500+ | €2.010 |
1000+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€3.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4798.9200
Order Code1462703
Product Range4798
Technical Datasheet
IEC Connector TypeIEC C20 Inlet
Current Rating16A
Voltage Rating250VAC
Contact Termination TypeSolder
Connector MountingFlange Mount
Product Range4798
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4798.9200 is a front-side screw-mount GST IEC C20 Inlet. It is suitable for appliances with protection class I according to IEC 61140.
- Solder terminals
- Black UL94V-0 thermoplastic housing
- Operating temperature range from -25 to 70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC Connector Type
IEC C20 Inlet
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
16A
Contact Termination Type
Solder
Product Range
4798
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876