Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2002
Order Code1162775
Product RangeFPP-01 Series
Technical Datasheet
1.932 In Stock
200 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.960 |
| 3+ | €8.120 |
| 5+ | €7.420 |
| 10+ | €6.960 |
| 20+ | €6.490 |
| 50+ | €5.770 |
Price for:Each
Minimum: 1
Multiple: 1
€8.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2002
Order Code1162775
Product RangeFPP-01 Series
Technical Datasheet
Capacitance15000pF
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeIEC, Mains
Current Rating2A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsThrough Hole
Inductance Min4mH
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max500µA
Filter Output Terminals-
Product RangeFPP-01 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5500.2002 is a 1-phase 2A AC Line Filter with plastic housing for PCB mounting. Protection against interference voltage from the mains and possible interferences generated in the equipment are strongly attenuated. This filter is suitable for use in equipment according to IEC/UL 60950.
- Tin-plated PCB mounting terminal
- Black thermoplastic housing
- UL94V-0 Flammability rating
- -25 to 85°C Operating temperature range
Applications
Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Capacitance
15000pF
Voltage Rating
250VAC
Current Rating
2A
No. of Stages
1 Stage
Inductance Min
4mH
Filter Input Terminals
-
Filter Output Terminals
-
SVHC
No SVHC (21-Jan-2025)
Filter Applications
General Purpose
Filter Type
IEC, Mains
No. of Phases
Single Phase
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Leakage Current Max
500µA
Product Range
FPP-01 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026