Print Page
Image is for illustrative purposes only. Please refer to product description.
377 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.250 |
10+ | €10.460 |
25+ | €9.670 |
100+ | €8.800 |
250+ | €8.510 |
500+ | €8.210 |
Price for:Each
Minimum: 1
Multiple: 1
€11.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2003
Order Code2064392
Technical Datasheet
Connector to ConnectorMains Plug, Euro to IEC 60320 C13
Connector Type AMains Plug, Euro
Connector Type BIEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCLead (21-Jan-2025)
Product Overview
The 6051.2003 is a 2m EU Power Supply Cord with IEC Connector C13, V-Lock interlocking system, straight at one end and EU plug on the other end. Black jacket.
- Class I protection
- H05VVF3G1.0 Cable type
- IP20 According to IEC 60529 protection rating
Applications
Power Management
Technical Specifications
Connector to Connector
Mains Plug, Euro to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
Mains Plug, Euro
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for 6051.2003
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13398