Print Page
Image is for illustrative purposes only. Please refer to product description.
506 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.220 |
10+ | €12.410 |
25+ | €11.590 |
100+ | €10.540 |
250+ | €10.190 |
500+ | €9.840 |
Price for:Each
Minimum: 1
Multiple: 1
€13.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2043
Order Code2064386
Technical Datasheet
Connector to ConnectorMains Plug, Euro to IEC 60320 C19
Connector Type AIEC 60320 C19
Connector Type BMains Plug, Euro
Cable Length - Metric2m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCLead (21-Jan-2025)
Product Overview
The 6051.2043 is a 2m EU Power Cord with IEC 60320 C19 to Euro plug, V-lock and black PVC jacket. It is suitable for appliances with protection class-I according to IEC 61140.
- 16A/250VAC at 50/60Hz Rating
- -25 to 70°C Operating temperature range
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
Mains Plug, Euro to IEC 60320 C19
Connector Type B
Mains Plug, Euro
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
IEC 60320 C19
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for 6051.2043
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305