Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.810 |
5+ | €21.830 |
10+ | €19.500 |
20+ | €19.110 |
50+ | €18.720 |
Price for:Each
Minimum: 1
Multiple: 1
€24.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoABT WF 100
Order Code1214775
Technical Datasheet
Product Range-
Current Rating10A
No. of Poles2 Pole
Voltage Rating VDC60VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingPanel
SVHCLead (21-Jan-2025)
Product Overview
The ABT WF 100 from Schurter is a two pole circuit breaker. This rocker actuated thermal circuit breaker can be used for various purposes. It is a circuit breaker for automatic interruption of overloads with facilities for regular manual ON/OFF switching operations under normal load conditions. It is capable of interrupting moderate short circuit currents without the aid of backup protection.
- Current rating of 10A
- AC voltage rating of 240V
- Rated DC voltage rating of 6V
- UL, CSA, VDE, SEMKO and SEV approved
Applications
Safety, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
No. of Poles
2 Pole
Voltage Rating VAC
240VAC
SVHC
Lead (21-Jan-2025)
Current Rating
10A
Voltage Rating VDC
60VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034