Print Page
Image is for illustrative purposes only. Please refer to product description.
678 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.700 |
5+ | €30.200 |
10+ | €27.700 |
25+ | €25.200 |
50+ | €22.700 |
100+ | €22.250 |
Price for:Each
Minimum: 1
Multiple: 1
€32.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoC20F.0001
Order Code1206459
Technical Datasheet
Connector TypeIEC C20
Power Entry Module ApplicationsGeneral Purpose
Current Rating20A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Contact Termination TypeSolder
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C20F.0001 is a panel-mount Power Entry Module with line filter. It features screw-on version from front or rear side and snap-in version from front side and solder contact termination. The module is made with the black thermoplastic housing. This is suitable for appliances with protection class I according to IEC 61140. The module also features compact design with optimal shielding suitable for assembly in metal plated plastic housings.
- Version with class X1 and X2 capacitors
- Universal line filter for standard applications
- IP40 Protection rating
- -25 to 85°C Operating temperature range
Applications
Industrial, Medical, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
IEC C20
Current Rating
20A
Switch Type
-
Contact Termination Type
Solder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105