Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.170 |
5+ | €9.090 |
10+ | €7.310 |
20+ | €7.130 |
50+ | €6.950 |
Product Information
Product Overview
The DC11.0001.001 is a GST IEC C14 Power Entry Module without filter. It has a 2-pole line switch and 4.8x0.8mm quick connect terminals. It is ideal for application with high transient loads. It is suitable for use in equipment according to IEC/UL 60950. The housing is made of black UL94V-0 thermoplastic. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset.
- Ultra-compact design
- All single elements are already wired
- Line switch non-illuminated or illuminated
- Suitable for appliances with protection class I or II according to IEC 61140
- IP40 Protection rating
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC C14
12A
2-Pole Switch
Quick Connect
Quick Connect
IP40
No SVHC (21-Jan-2025)
General Purpose
250VAC
-
-
Flange Mount
DC11
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate