Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.480 |
5+ | €21.050 |
10+ | €20.620 |
25+ | €20.190 |
50+ | €19.760 |
100+ | €19.330 |
Product Information
Product Overview
DD12.9111.111 is an non-illuminated panel-mount male power entry module with line filter. It features screw-on from front side and quick-connect contact termination. The module is made with the black thermoplastic housing. This is suitable for appliances with protection class I according to IEC 61140. The module also features fuse drawer meets requirements of medical standard IEC/EN 60601-1 and suitable for use in equipment according to IEC/UL 60950.
- Ultra-compact design
- Ideal for low profile designs
- Aluminium case provides good shielding
- All single elements are already wired
- Ideal for application with high transient loads
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The fuse drawer/carrier is sold separately.
Technical Specifications
IEC C14
10A
2-Pole Switch
Quick Connect
Quick Connect
IP40
No SVHC (21-Jan-2025)
General Purpose
250VAC
1-Pole Fuse Holder
5mm x 20mm
Flange Mount
DD12
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate