Print Page
484 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.470 |
5+ | €23.000 |
10+ | €22.530 |
25+ | €22.060 |
50+ | €21.590 |
100+ | €21.120 |
Price for:Each
Minimum: 1
Multiple: 1
€23.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoKMF1.1111.11
Order Code1176814
Product RangeKMF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating1A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector Terminals-
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeKMF
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KMF1.1111.11 is an IEC Filter with 2-pole fuse-holder and line switch. It is suitable for use in equipment according to IEC/UL 60950 and fuse drawer meets requirements of medical standard IEC/EN 60601-1. It has innovative EMC-shielding with flexible steel segments for an excellent contact.
- IP40 Protection rating
- UL94V-0 Flammability rating
- Suitable for appliances with protection Class-I according to IEC 61140
- Ultra-compact design
- Small dimensions in front of and behind the panel
- Quick connect terminals
- Fuse drawer can only be opened with the aid of a tool
- Fuse-holder is accessible from the equipment front
- -25 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Fusedrawer sold separately
Technical Specifications
Connector Type
IEC C14
Current Rating
1A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
KMF
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
-
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056