Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part NoKML 7499 / PZ / RG174 / 100
Order Code3224325
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.240 |
| 5+ | €64.590 |
| 10+ | €62.940 |
| 20+ | €56.320 |
Price for:Each
Minimum: 1
Multiple: 1
€66.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoKML 7499 / PZ / RG174 / 100
Order Code3224325
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BSMD Test Tweezer
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack, Red
Current Rating1A
Voltage Rating60VDC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
- Kelvin measuring lead with tweezer and BNC plug
- BNC plug assembled on coaxial cable RG174/U and tweezer
- Kelvin measuring lead has been especially developed for four-wire measurement
- Tweezer opening max 17mm
- Gold plated contact
- PA (polyamide), PP (polypropylene) insulation
- 100cm length
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
Lead (27-Jun-2024)
Test Connector Type B
SMD Test Tweezer
Lead Length - Metric
1m
Current Rating
1A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028