Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part NoKML 7528 / 2ZA / 4X0.22 / 70
Order Code3224327
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €340.160 |
5+ | €331.660 |
10+ | €323.150 |
20+ | €289.130 |
Price for:Each
Minimum: 1
Multiple: 1
€340.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoKML 7528 / 2ZA / 4X0.22 / 70
Order Code3224327
Technical Datasheet
Test Connector Type APincers Plug x 2
Test Connector Type BLamella Basket Plug x 4
Lead Length - Imperial27.5"
Lead Length - Metric700mm
Insulator ColourBlack, Red, White
Current Rating1A
Voltage Rating60VDC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
- Kelvin measuring lead with pincers
- 4 lamella-basket plugs, stackable, assembled on flexible PVC cable 0.22 mm² and 2 pincers
- Kelvin measuring lead has been especially developed for four-wire measurement
- Pincer opening max 17mm
- Gold plated contact
- PA (polyamide), PP (polypropylene) insulation
- 70cm length
Technical Specifications
Test Connector Type A
Pincers Plug x 2
Lead Length - Imperial
27.5"
Insulator Colour
Black, Red, White
Voltage Rating
60VDC
SVHC
Lead (27-Jun-2024)
Test Connector Type B
Lamella Basket Plug x 4
Lead Length - Metric
700mm
Current Rating
1A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106