Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part NoMSWSAK 7418 / 2.5 / 150 / RT
Order Code3224380
Technical Datasheet
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.060 |
| 5+ | €22.790 |
| 10+ | €21.370 |
| 20+ | €20.940 |
Price for:Each
Minimum: 1
Multiple: 1
€24.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoMSWSAK 7418 / 2.5 / 150 / RT
Order Code3224380
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating32A
Voltage Rating1kV
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
Safety lamella-basket angle plug assembled on highly flexible double-insulated 2.5mm² PVC cable and safety crocodile clip.
- Nickel plated contact
- PA 6.6 (polyamide) insulation
- 1000V CAT III rated
- 150cm length
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
5ft
Insulator Colour
Red
Voltage Rating
1kV
SVHC
Lead (27-Jun-2024)
Banana Plug Type
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
32A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079