Print Page
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €285.590 |
10+ | €260.970 |
20+ | €255.750 |
Price for:Each
Minimum: 1
Multiple: 1
€285.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Velostat 1700 series conductive film is constructed of opaque, volume-conductive, carbon-impregnated polyolefin material. This conductive film is used for material handling, shipping and storage in the electronic or chemical industries.
- 91.4cm x 45.7m roll
- Film thickness: 4.0mil (0.102mm)
- Black, carbon-filled, volume-conductive polyethylene film is groundable
- Conductive film is designed to dissipate a charge and should not become electrically tribocharged
- Film is heat-sealable, flexible and offers exceptional chemical and abrasion resistance
- Free of amines, silicones and heavy metals
Technical Specifications
Accessory Type
Conductive Film
Product Range
1700
For Use With
Electronic/Chemical Industries
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.257472