Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.860 |
10+ | €25.620 |
20+ | €25.110 |
Price for:Each
Minimum: 1
Multiple: 1
€30.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No2205
Order Code2907428
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max-
Lead Length-
Wristband ColourBlack
Ground TerminalsSnap, Stud
Product Range-
SVHCTo Be Advised
Product Overview
- Small size single wire black metal wrist band with 4mm snap
- Metal expansion wristband
- Stainless steel back plate and insulative plastic link cap
- Use with single-wire coil cord with 4mm female socket snap (not included)
Technical Specifications
Wrist Band Type
Expandable
Lead Length
-
Ground Terminals
Snap, Stud
SVHC
To Be Advised
Circumference Max
-
Wristband Colour
Black
Product Range
-
Technical Docs (3)
Alternatives for 2205
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669