Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €88.590 |
10+ | €76.890 |
20+ | €70.260 |
Price for:Each
Minimum: 1
Multiple: 1
€88.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No2228
Order Code2907432
Product RangeMagSnap 360
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max229mm
Lead Length6ft
Wristband ColourBlack
Ground TerminalsSnap
Product RangeMagSnap 360
SVHCTo Be Advised
Product Overview
- Small band MagSnap 360™ metal wrist strap kit with 6 feet coil cord
- Magnetic connection between wrist band and coil cord
- 360° rotation promote comfort, freedom of motion and reduce strain on the operator’s wrist
- Dual wire metal expansion wristband and coil cord
- 3.5mm right angle mono plug connector
- Relaxed retraction coil cord
Technical Specifications
Wrist Band Type
Expandable
Lead Length
6ft
Ground Terminals
Snap
SVHC
To Be Advised
Circumference Max
229mm
Wristband Colour
Black
Product Range
MagSnap 360
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05