Print Page
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €112.170 |
| 10+ | €97.350 |
| 20+ | €88.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€112.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No3371012
Order Code2907692
Product Range3370
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial10"
Length - Imperial12"
Width - Metric254mm
Length - Metric304.8mm
Film Thickness91.44µm
Bag ColourSilver
Seal TypeHeat Seal
Product Range3370
Product Overview
- Open top aluminized moisture barrier bag
- <gt/>20lb puncture resistance provides good protection for contents in the bag
- Manufactured from a laminate of multiple layers of aluminized polyester and polyethylene
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
12"
Length - Metric
304.8mm
Bag Colour
Silver
Product Range
3370
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
91.44µm
Seal Type
Heat Seal
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.63656