Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
35 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.740 |
10+ | €28.020 |
20+ | €27.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€33.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No4HIC100
Order Code1901676
Technical Datasheet
No. of Spots4 Spot
Relative Humidity Levels10%, 20%, 30%, 40%
External Height3"
External Width2"
For Use WithMoisture Barrier Bags
Product Range-
Product Overview
- 4 spot humidity indicator card (HIC) for use with moisture barrier bags
- Measures the level of relative humidity that contents of packaging have been exposed to
- Blotting paper impregnated with cobaltous chloride materials
Technical Specifications
No. of Spots
4 Spot
External Height
3"
For Use With
Moisture Barrier Bags
Relative Humidity Levels
10%, 20%, 30%, 40%
External Width
2"
Product Range
-
Alternatives for 4HIC100
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48101300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24