Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
90 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.640 |
10+ | €31.240 |
20+ | €30.620 |
Price for:Pack of 125
Minimum: 1
Multiple: 1
€37.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No51060HIC125
Order Code2396055
Technical Datasheet
No. of Spots3 Spot
Relative Humidity Levels5%, 10%, 60%
External Height3"
External Width2"
For Use With0
Product Range-
SVHCTo Be Advised
Product Overview
51060HIC125 is a cobalt-free humidity indicator card (HIC). It is printed with moisture sensitive spots which respond to various levels of humidity with a visible colour change from blue to pink. The moisture sensitive spots are made of blotting paper impregnated with non-cobaltous solution. The humidity inside dry packed barrier bags can be monitored by including an HIC inside. When the bag is opened, the card can be examined for proper dryness inside the bag.
- Complies with IPC/JEDEC J-STD-033D (Type 1)
- 3 spots (5-10-60%), indicator spots change from brown (dry) to yellow (humid)
- Measures the level of relative humidity exposed to packaged contents
- Reversible, environmentally friendly
- Verified using MIL-I-8835A test methods
- For use with moisture barrier bags
- 125 cards per can
- Blotting paper impregnated with non-cobaltous solution material
- Based on ambient temperature of 75°F (accuracy)
- Approx. 2.5% for each 10°F away from 75°F (tolerance)
Notes
Store in dry, cool area. Keep indicators out of direct sunlight.
Technical Specifications
No. of Spots
3 Spot
External Height
3"
For Use With
0
SVHC
To Be Advised
Relative Humidity Levels
5%, 10%, 60%
External Width
2"
Product Range
-
Alternatives for 51060HIC125
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48103900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258547