Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No70037
Order Code2907701
Product RangeDri-Shield 2000
Technical Datasheet
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.010 |
| 10+ | €34.050 |
| 20+ | €33.370 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€41.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No70037
Order Code2907701
Product RangeDri-Shield 2000
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial3"
Length - Imperial7"
Width - Metric76.2mm
Length - Metric177.8mm
Film Thickness91.44µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2000
SVHCTo Be Advised
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top aluminized moisture barrier bag
- <gt/>20lb puncture resistance provides good protection for contents in the bag
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
7"
Length - Metric
177.8mm
Bag Colour
Silver
Product Range
Dri-Shield 2000
Width - Imperial
3"
Width - Metric
76.2mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6