Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,100.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- WS aware dual-wire monitor with standard remotes and Ethernet output
- Controls power to workbenches, hand tools, electronic devices dependent on WS aware monitor's status
- Ethernet connectivity
- Digital signal processing technology
- Operator body voltage detection
- EMI monitoring on metal grounds
- System Includes monitor and two remote terminals
- Use with dual-wire wrist straps, replaceable dual-wire operator jack
- NIST calibrated with certificate included
- 100-240VAC power adapter with interchangeable plugs
Contents
WS aware monitor, 2 operator remotes, 2 mini-DIN operator remote cables, 2 mat monitor cords (White), Monitor ground cord (green and yellow), 2 push and clinch snaps, 2 ring magnets, Ring terminal, 2 screw, flat head, 4-40 x 1/4", Screw pan-head, 6-32 x 1/4", Star washer, 2 Nylon spacers, Power adapter 12VDC with interchangeable plugs (North America, UK/Asia, Europe, China), Certificate of calibration.
Technical Specifications
Product Type
Workstation Monitor for 2 Operator and 2 Work Surface
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05