Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No8211.
Order Code1379379
Product Range8200 Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €113.940 |
Price for:Each
Minimum: 1
Multiple: 1
€113.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No8211.
Order Code1379379
Product Range8200 Series
Technical Datasheet
Mat Type3 Layer Dissipative Mat
Mat ColourBrown
Mat MaterialVinyl
Ground Terminal Type2 3050 Snap Fasteners
Width - Imperial24"
Length - Imperial48"
Width - Metric610mm
Length - Metric1.2m
Product Range8200 Series
Technical Specifications
Mat Type
3 Layer Dissipative Mat
Mat Material
Vinyl
Width - Imperial
24"
Width - Metric
610mm
Product Range
8200 Series
Mat Colour
Brown
Ground Terminal Type
2 3050 Snap Fasteners
Length - Imperial
48"
Length - Metric
1.2m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.15252