Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,212.000 |
10+ | €1,188.000 |
20+ | €1,164.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,212.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Ionized air gun with North America power adapter
- Provides efficient static charge neutralization
- Point-of-use compressed air ionizer
- Modular design with 7' ESD protective hose with trigger switch
- Use filtered air or nitrogen (no adjustment required)
- Quick filter replacement feature minimizes down time
- Static-dissipative polycarbonate enclosure
Contents
Ionized air gun with hose, Console, Console mounting plate, Air filter, 120VAC Power adapter (North America plug), Female quick connect coupling, S-Hook, 4 mounting screws, Certificate of calibration.
Technical Specifications
Ioniser Type
Hand Held
Product Range
-
Supply Voltage VAC
120V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.905086