Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.310 |
| 10+ | €33.470 |
| 20+ | €32.800 |
Price for:Each
Minimum: 1
Multiple: 1
€40.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoAMWS121M
Order Code2907440
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length6ft
Wristband ColourBlue
Ground TerminalsSnap
Product Range-
SVHCTo Be Advised
Product Overview
- Single-wire adjustable metal wristband with 4mm snap, 12 feet coil cord and alligator clip
- Coil cord terminated with 4mm snap post and banana plug
- Made of stainless steel
- Durable premium performance metal wrist band creates reliable electrical contact to user’s wrist
- 360 degrees conductivity around wrist
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Snap
SVHC
To Be Advised
Circumference Max
-
Wristband Colour
Blue
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05