Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €415.340 |
Price for:Each
Minimum: 1
Multiple: 1
€415.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoCTC334-WW
Order Code3806697
Technical Datasheet
Product TypeEquipment Ground Monitor
Product Range-
SVHCTo Be Advised
Product Overview
- Ground man plus dual-wire monitor
- Equipment ground continuous monitor (monitor path-to-ground integrity of operator, 3 metal tools)
- Operator body voltage detection
- Digital signal processing technology
- Miniature size (0.85" H x 2.4" W x 2.6" L)
- Use with dual-wire wrist straps
- Replaceable dual-wire operator jack
- Calibration unit available for accurate performance and conformity testing in the field
- NIST calibrated with certificate included
- 100-240VAC power adapter with interchangeable plugs
Contents
Ground man plus ground monitor, Monitor ground cord (Green and Yellow), Power adapter 12VDC with interchangeable plugs (North America, UK/Asia, Europe), Certificate of calibration.
Technical Specifications
Product Type
Equipment Ground Monitor
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05