Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.460 |
10+ | €10.530 |
20+ | €9.690 |
Price for:Each
Minimum: 1
Multiple: 1
€13.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoECWS61M-1
Order Code2396044
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length6ft
Wristband ColourBlue
Ground TerminalsStud
Product Range-
Product Overview
- Economy single-wire adjustable fabric wrist strap with 4mm snap and 6 feet cord
- Coil cord terminated with 4mm snap post and banana plug
- One size fits all adjustable wrist band with 6 feet coil cord, alligator clip and 4mm snap
- 1Mohm resistor
- Elastic nylon with conductive threads fabric
Contents
Wristband, 6 feet retractable coil cord, Alligator clip.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Stud
Circumference Max
-
Wristband Colour
Blue
Product Range
-
Technical Docs (2)
Alternatives for ECWS61M-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402