Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.240 |
10+ | €10.360 |
20+ | €9.530 |
Price for:Each
Minimum: 1
Multiple: 1
€13.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Economy cup style heel grounder
- Delivers cost-effective compliance for high volume grounder use
- Re-positionable, two-layer sole for extended performance
- 18" multi-strand conductive ribbon
- Non-marking sole interior
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Lead Length
45.7cm
Product Range
-
Grounder Colour
Black
Strap Material
Elastic
Fastening Type
Hook and Loop
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64062090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587